
This 250V panel mount LED accessory features a brass construction and screw termination. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations. The accessory has received approvals from UL and CSA and features a nickel contact plating. It is designed for panel mounting and has a length of 47.6mm.
Sign in to ask questions about the Dialight 103-3502-05-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 103-3502-05-103 technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Lead/Base Style | Screw |
| Length | 47.6mm |
| Material | Brass |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 103 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 103-3502-05-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
