
Yellow Flat PMI Cap, Transparent
Checking distributor stock and pricing after the page loads.
Dialight 104-0233-403 technical specifications.
| Package/Case | 104 |
| Color | Orange, Clear |
| Lens Size | 30.56mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 104 |
| RoHS | Compliant |