Cap-Sub Miniture Panel Indicator ,Color Red
Dialight 111-0131-200 technical specifications.
| Package/Case | 200 |
| Diameter | 13.1mm |
| Height | 18.26mm |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 111 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 111-0131-200 to view detailed technical specifications.
No datasheet is available for this part.