
This optoelectronic component features a clear round lens made of brass, with a base mount and a diameter of 21.03mm. The component is packaged in bulk and comes in a quantity of 5. It is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Dialight 125-1137-403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 125-1137-403 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Diameter | 21.03mm |
| Height | 22.22mm |
| Lens Color | Clear |
| Lens Style | Round |
| Material | Brass |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 125 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 125-1137-403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
