Dialight 125-1310-11-103 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Diameter | 15.9mm |
| Lead Free | Lead Free |
| Lead/Base Style | Bayonet |
| Length | 31.4mm |
| Material | Brass |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 125 |
| Termination | Solder |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 125-1310-11-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
