
This green LED features a round cylindrical lens with a size of 15.86mm. It is designed for panel mount applications and is available in bulk packaging. The LED is compliant with Reach SVHC regulations, although the exact status is unknown.
Dialight 135-1432-003 technical specifications.
| Color | Green, Clear |
| Lens Size | 15.86mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Clear |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-1432-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
