
This yellow LED features a 15.87mm round cylindrical lens and is mounted via a screw. It is available in bulk packaging and is part of the 135 series. The LED is a single unit, with a clear lens transparency. It is suitable for general applications within the optoelectronics and displays category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 135-1436 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow, Clear |
| Lens Size | 15.87mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-1436 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.