
This is a single red diffused LED with a round cylindrical lens and a diameter of 15.87mm. It is designed for screw mount on a panel or base. The LED is packaged individually in bulk.
Dialight 135-1471 technical specifications.
| Color | Red, Diffused |
| Lens Color | Red |
| Lens Size | 15.87mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 135 |
| RoHS | Compliant |
No datasheet is available for this part.