
The 135-3271-003 is a single red diffused LED with a 15.86mm round cylindrical lens. It has a screw mount and is packaged in bulk. The LED is not compliant with Reach SVHC or RoHS regulations. It is part of the 135 series from Dialight.
Dialight 135-3271-003 technical specifications.
| Package/Case | 052 |
| Color | Red, Diffused |
| Lens Color | Red |
| Lens Size | 15.86mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 135 |
| RoHS | Not Compliant |
No datasheet is available for this part.