
This green diffused LED features a round cylindrical lens with a size of 15.86mm. It has a single LED and is packaged individually. The LED is mounted via a screw panel base. It is not compliant with Reach SVHC or RoHS regulations.
Dialight 135-3272-003 technical specifications.
| Color | Green, Diffused |
| Lens Color | Green |
| Lens Size | 15.86mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 135 |
| RoHS | Not Compliant |
No datasheet is available for this part.
