
Dialight 135-3273-003 technical specifications.
| Color | Orange, Diffused |
| Diameter | 15.86mm |
| Height | 15.86mm |
| Lens Color | Orange |
| Lens Size | 15.86mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 135 |
| RoHS | Not Compliant |
No datasheet is available for this part.