
The 135-3275 is a single white diffused cylindrical LED with a 15.87mm lens size. It features a round lens style and is mounted via a screw. The device is packaged in bulk and is part of the 135 series. It is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 135-3275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Diffused |
| Lens Size | 15.87mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-3275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.