
The 135-3276 is a single yellow diffused LED with a white lens and a 15.87mm round cylindrical lens style. It is designed for screw mount on a panel or base. The LED is packaged individually in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 135-3276 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow, Diffused |
| Lens Color | White |
| Lens Size | 15.87mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-3276 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.