Dialight 1370931 technical specifications.
| Color | Red |
| Lens Shape Type | Round |
| Material | Plastic |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dialight 1370931 to view detailed technical specifications.
No datasheet is available for this part.