Lamp Lenses SUB MIN PANEL IND
Dialight 140-1436 technical specifications.
| Color | Yellow |
| Lens Size | 12.7mm |
| Lens Style | Round, Cylindrical |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 140 |
| RoHS | Compliant |
No datasheet is available for this part.