This green diffused LED features a 12.7mm round cylindrical flat lens and is mounted via a screw. It has a height of 0.7inch and is available in a bulk packaging quantity of one. The LED is not RoHS compliant and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Dialight 140-1472-003 technical specifications.
| Color | Green, Diffused |
| Height | 0.7inch |
| Lens Color | Green |
| Lens Size | 12.7mm |
| Lens Style | Round, Cylindrical, Flat |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 140 |
| RoHS | Not Compliant |
No datasheet is available for this part.