
This single LED is manufactured by Dialight and features a 12.7mm diameter and 0.7inch height. It has a screw mount and is available in orange color with diffused and yellow lens. The LED is packaged in bulk and is not RoHS compliant.
Sign in to ask questions about the Dialight 140-1473-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 140-1473-003 technical specifications.
| Color | Orange, Diffused, Yellow |
| Diameter | 12.7mm |
| Height | 0.7inch |
| Lens Color | Yellow |
| Lens Size | 12.7mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 140 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 140-1473-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
