Dialight 161-0117-203 technical specifications.
| Color | Clear |
| Diameter | 16.27mm |
| Height | 22.23mm |
| Lens Color | Clear |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 161 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 161-0117-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.