
Dialight 162-0933 technical specifications.
| Color | Orange |
| Length | 20.22mm |
| Lens Color | Orange |
| Mount | Panel |
| Packaging | Bulk |
| Series | 162 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 162-0933 to view detailed technical specifications.
No datasheet is available for this part.
