Dialight 162-0934 technical specifications.
| Color | Blue |
| Lead/Base Style | Midget Flange |
| Lens Color | Blue |
| Mount | Base |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Dialight 162-0934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.