Dialight 162-8430-09-502 technical specifications.
| Package/Case | 502 |
| Mount | Flanges |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 162 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 162-8430-09-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
