Dialight 162-8430-0932-502 technical specifications.
| Package/Case | Module |
| Color | Green |
| Length | 20.6mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Mount | Solder, Panel |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 162 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dialight 162-8430-0932-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
