Dialight 169-1191-203 technical specifications.
| Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 169 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 169-1191-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.