
The 177-0971-003 is a single LED emitter with a red diffused color and round stovepipe lens. It has a lens size of 14.68mm and is mounted via screw. The LED is made of plastic and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 177-0971-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 177-0971-003 technical specifications.
| Color | Red, Diffused |
| Lens Color | Red |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Diffused |
| Material | Plastic |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 177 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 177-0971-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.