Dialight 177-0973-003 technical specifications.
| Color | Orange, Diffused |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 177 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 177-0973-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.