
This blue diffused round stovepipe LED features a 14.68mm lens size and is mounted via a screw to a panel base. It is part of the 177 series and is packaged in bulk quantities. The LED has a single unit and is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 177-0974-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue, Diffused |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 177 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 177-0974-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.