Dialight 1770932003 technical specifications.
| Color | Green |
| Lens Shape Type | Round |
| Material | Plastic |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dialight 1770932003 to view detailed technical specifications.
No datasheet is available for this part.