
The 204-0131-203 is a red LED from Dialight, packaged in a 204 case, suitable for panel mount applications. It is available in quantities of 5 per unit. This product is not compliant with Reach SVHC or RoHS regulations. Operating details are not specified in the provided data.
Sign in to ask questions about the Dialight 204-0131-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 204-0131-203 technical specifications.
| Package/Case | 204 |
| Color | Red |
| Lens Color | Red |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 204 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 204-0131-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
