Dialight 249-7841-1431-574 technical specifications.
| Package/Case | Aluminum |
| Color | Red |
| Current Rating | 700mA |
| Lead Free | Contains Lead |
| Lead/Base Style | Turret |
| Length | 37.34mm |
| Lens Color | Red |
| Lens Size | 7.11mm |
| Lens Style | Round, Flat, Cylindrical |
| Mount | Solder |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 249 |
| Shape | Round |
| Termination | Wire Wrap |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-7841-1431-574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.