
Single color red LED emitter with a cylindrical lens style and round shape, designed for panel mounting. Features a 20mA forward current rating and a luminous intensity of 170mcd. Operates within a temperature range of -20°C to 71°C with a 14V operating voltage. This RoHS compliant component is UL approved and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 249-7871-3731-504F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Cylindrical |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Shape | Round |
| Termination | Turret |
| Voltage | 14V |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-7871-3731-504F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.