Single color LED emitter, red illumination, featuring a 7.1mm round, flat, cylindrical transparent lens. Operates with a 20mA forward current and a 28V DC rated voltage, delivering 55mcd luminous intensity. This lead-free, RoHS compliant component is designed for panel mounting with turret termination and operates within a -20°C to 71°C temperature range. UL approved and supplied in bulk packaging.
Sign in to ask questions about the Dialight 249-7872-3331-504F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 249-7872-3331-504F technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 7.1mm |
| Lens Style | Round, Flat, Cylindrical, TRANSPARENT |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Termination | Turret |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-7872-3331-504F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.