Single Color LED, Yellow, 7.1mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Dialight 249-8070-3333-504F technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |