
Single Color LED emitter, yellow illumination, featuring a 7.1mm round, flat, stovepipe lens. This radial package LED operates at a forward current of 20mA and a voltage rating of 28V, delivering a luminous intensity of 75mcd. It is RoHS compliant and UL approved, with turret terminations suitable for panel mounting.
Dialight 249-8072-3333-504F technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 7.1mm |
| Lens Style | Round, Flat, Stovepipe |
| Luminous Intensity | 75mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Termination | Turret |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-8072-3333-504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
