
Dialight 250-3532-500 technical specifications.
| Color | Green |
| Height | 12.7mm |
| Mount | Holder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 250-3532-500 to view detailed technical specifications.
No datasheet is available for this part.