Dialight 250-3533-500 technical specifications.
| Color | Orange |
| Height | 13.2mm |
| Length | 12.7mm |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 250-3533-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
