
This round optoelectronics holder is part of the Series 250 from Dialight. It is packaged in bulk and contains one piece per unit. The holder is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations.
Sign in to ask questions about the Dialight 250-7438-14-504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 250-7438-14-504 technical specifications.
| Package/Case | 504 |
| Lead Free | Contains Lead |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 250 |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 250-7438-14-504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.