Dialight 270-0111 technical specifications.
| Color | Red |
| Diameter | 13.5mm |
| Length | 19.8mm |
| Lens Style | Round |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 270 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 270-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
