
This SOD LED is rated for 28V operating supply voltage and 40mA current rating. It is designed for solder mount and termination. The LED is packaged in a bulk quantity and is not compliant with RoHS or Reach SVHC regulations due to the presence of lead.
Sign in to ask questions about the Dialight 367-8430-09-503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 367-8430-09-503 technical specifications.
| Package/Case | SOD |
| Current Rating | 40mA |
| Lead Free | Contains Lead |
| Length | 15.9mm |
| Life (Hours) | 1Hour |
| Mount | Solder, Panel |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 367 |
| Termination | Solder |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 367-8430-09-503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
