Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 430-7773-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 74 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8530.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dialight 430-7773-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.