Dialight 506-0073 technical specifications.
| Body Material | Plastic |
| Color | Yellow |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 506 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 506-0073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
