
Panel Mount Indicator Lamps NEON DATALITE
Dialight 507-3836-0933-600F technical specifications.
| Color | Yellow |
| Lens Color | Orange, Yellow |
| Operating Supply Voltage | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-3836-0933-600F to view detailed technical specifications.
No datasheet is available for this part.