
This white LED has a round shape and is packaged in a bulk quantity of five. It operates at a supply voltage of 6V and has a voltage rating of 6V. The LED is available in a white color with a white lens color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 507-3906-1475-600F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Lens Color | White |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 6V |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3906-1475-600F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.