
The 507-3913-0371-600F is a red LED from Dialight with a 14V operating supply voltage and a round shape. It is packaged in a bulk quantity of 5. The LED is designed for general use and is suitable for applications with a maximum operating supply voltage of 14V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 507-3913-0371-600F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Lens Color | Red |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3913-0371-600F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
