
Incandescent Panel Mount Indicators, 507 Series Cartridges For Use With Holders And Clips
Dialight 507-3914-0973-600 technical specifications.
| Lens Color | Orange |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 507 |
| Shape | Round |
| Voltage | 14V |
| RoHS | Not Compliant |
No datasheet is available for this part.
