
The 507-3914-1432-600F is a 14V green LED with a round shape and panel mount. It has a voltage rating of 14V. The LED is available in a bulk packaging with a quantity of 5. The product is part of the 507 series.
Dialight 507-3914-1432-600F technical specifications.
| Color | Green |
| Lens Color | Green |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3914-1432-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.