Dialight 507-3914-1471-600F technical specifications.
| Color | Red |
| Current | 40mA |
| Current Rating | 80mA |
| Length | 23.8mm |
| Lens Color | Red |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Life (Hours) | 15000Hour |
| Luminous Intensity | 300mcd |
| Mount | Panel |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Termination | Leads |
| Voltage | 14V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3914-1471-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.