
The 507-3917-1437-600F is a 28V panel mount opto device from Dialight. It features a clear color and clear lens color. The device is available in a bulk packaging with a package quantity of 5. It is designed for panel mount applications. The operating temperature range is not specified.
Dialight 507-3917-1437-600F technical specifications.
| Color | Clear |
| Lens Color | Clear |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3917-1437-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.