
The Dialight 507-3917-1471-500F is a red LED with a round shape and 7.14mm lens size. It operates at a voltage of 28V with a current rating of 40mA. The LED is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 507-3917-1471-500F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 40mA |
| Lens Color | Red |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3917-1471-500F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.