
The 507-3917-1471-600 is a red LED module from Dialight with a luminous intensity of 340mcd and a current rating of 40mA. It operates at a maximum supply voltage of 28V and has a diameter of 8.38mm. The module is available in a bulk packaging quantity of 5 and is not compliant with RoHS or Reach SVHC regulations. The LED is a round shape with a lead length of 5.16mm.
Dialight 507-3917-1471-600 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 40mA |
| Diameter | 8.38mm |
| Lead Length | 5.16mm |
| Lens Color | Red |
| Luminous Intensity | 340mcd |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 507 |
| Shape | Round |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-3917-1471-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
