
This 28V optoelectronic component has a current rating of 40mA and a lens size of 7.14mm. It is designed for panel mounting and has a life expectancy of 4000 hours. The component is available in bulk packaging and is not compliant with Reach SVHC regulations. It operates within a maximum supply voltage of 28V and has an operating supply current of 40mA.
Dialight 507-3917-1472-600F technical specifications.
| Current | 40mA |
| Current Rating | 40mA |
| Length | 23.8mm |
| Lens Color | Clear |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Life (Hours) | 4000Hour |
| Mount | Panel |
| MSCP | 0.34MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 507 |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-3917-1472-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
